ASB-6310-DX00-RMK

Digi
888-ASB-6310-DX00RMK
ASB-6310-DX00-RMK

Mfr.:

Description:
Routers 6310-DX Remote Mounting Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,80 € 25,80 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Mounting Kits
Brand: Digi
Product Type: Routers
Series: ASB-6310
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: accelerated
Unit Weight: 290 g
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
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accelerated™ Routers & Modems

Digi International Accelerated™ Routers and Modems are designed to deliver simple solutions to enable greater connectivity for all machines and devices. These routers and modems support multiple Ethernet and cellular connections, dual SIMs, and are easily upgradable to meet changing cellular standards. The accelerated routers and modems are ideal for applications involving machine-to-machine communication and Internet of Things (IoT).

6310-DX LTE Routers

Digi International 6310-DX LTE Routers are designed to provide a reliable and scalable business continuity failover solution at any location. These 6310-DX routers feature dual-SIM support, port-based VLANs, auto-switch between different carriers, two Ethernet ports, IoT solution, and multiple mounting options. The 6310-DX LTE routers are capable of connecting to any Ethernet device and can be easily upgraded to meet changing cellular standards. A secondary failover WAN link improves continuity and Accelerated View™, a cloud-managed platform, assists in the rapid deployment and management of large networks.