ASB-1002-CME4-GLB

888-ASB-1002-CME4GLB
ASB-1002-CME4-GLB

Mfr.:

Description:
Modems Digi PLUG-IN CELL MODEM CAT4, EU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,67 € 251,67 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Cellulars
0 C
+ 40 C
102 mm x 51 mm x 15 mm
Bulk
Brand: Digi
Product Type: Modems
Protocol - Cellular, NBIoT, LTE: LTE Cat 4
Series: ASB-1002
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: accelerated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.