76002145

Digi
888-76002145
76002145

Mfr.:

Description:
Modules Accessories TX54-A152 5G accessory kit to aid in initial evaluation. Contains: AC/DC Power Supply, 12Vdc; US, EU, UK, AUS Plugs; Ethernet Cable; 5-in-1 Cellular Antenna 5G/4G MIMO 4x4 + GNSS, Dome, 5m cable; 2 Antennas, Wi-Fi 2.4/5.0GHz MIMO 2x2, Patch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
597,70 € 597,70 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modules Accessories
RoHS:  
Accessory Kits
TX54-A152 5G
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Modules Accessories
Series: TX54
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99