76002108

Digi
860-76002108
76002108

Mfr.:

Description:
RF Cable Assemblies M12 T-code Female connector, 5m, compatible with TX64 Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,14 € 128,14 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Cable Assemblies
M12
Socket (Female)
Straight
Wire Lead
5 m (16.404 ft)
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
DIGI INTERNATIONAL