76002078

888-76002078
76002078

Mfr.:

Description:
Desktop AC Adapters IX14 Power Supply - Std Temp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Included
Europe, North America
120 VAC to 240 VAC
1 Output
9 W
12 VDC
750 mA
Industrial
No Connector
Wire Lead
4 ft
IX14
Brand: Digi
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 844,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504407001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX14 LTE Industrial Router

Digi IX14 is a Long-Term Evolution (LTE) industrial router powered by an enhanced operating system that supports any utility or industrial application. This router can connect process automation controllers, telco infrastructure controllers, sensing equipment, and remote data loggers. Digi IX14 single Ethernet DB-9 RS232 pinouts are available for Sprint users and users in Europe, the Middle East and Africa (EMEA), North America, and Australia/New Zealand.

FEATURED PRODUCTS
DIGI INTERNATIONAL