76000979

Digi
888-76000979
76000979

Mfr.:

Description:
RF Development Tools XBee SMT

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 8/25/2026
15
7
Expected 11/6/2026
8
Expected 11/30/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,21 € 30,21 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Development Tools
Development Boards
RF Transceiver
XBee
2.4 GHz
Brand: Digi
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.