76000976

888-76000976
76000976

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC Power Converter WR11/WR11XT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Non-Isolated
1 Output
15 W
24 V
9 V
30 V
5 V
3 A
74.5 mm (2.933 in)
49.5 mm (1.949 in)
40.5 mm (1.594 in)
Industrial
WR11
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Product: Accessories
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 308,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8504409999
CAHTS:
8544200000
USHTS:
8302106090
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99

FEATURED PRODUCTS
DIGI INTERNATIONAL