76000914

860-76000914
76000914

Mfr.:

Description:
Desktop AC Adapters Power Supply, EtherLite products: EL 2, EL 80, EL 160 --> OLD PART # 76000464

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
100 VAC to 240 VAC
3 Output
43 W
5 VDC
5 A
Industrial
Rectangular Connector
6 Pin Molex
1.8 m
AC Inlet Type: C14
Brand: Digi
Height: 41 mm
Length: 140 mm
Mounting Style: Desktop
Output Current-Channel 2: 1 A
Output Current-Channel 3: 500 mA
Output Voltage-Channel 2: 12 VDC
Output Voltage-Channel 3: - 12 VDC
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 75 mm
Unit Weight: 499,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL