76000697

Digi
888-76000697
76000697

Mfr.:

Description:
D-Sub Adapters & Gender Changers Digi One PortServer 4pack DB-9F Console

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
22
Expected 7/13/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Female
9 Position
RJ45
Female
8 Position
Unfiltered
Brand: Digi
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 86,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

76000697 D-Sub Adapters

Digi 76000697 D-Sub Adapters RJ-45 to DB-9 allow the connection with serial devices using commercially available CAT 5 cable of any length. These Digi TS DB9F gender changers are 4-pack adapters. The D-Sub adapters utilize the RTS signal device for hardware flow control (RTS/CTS). Used with Digi One TS, Portserver TS 2/4/8/16, and multi-port serial cards with RJ45 connectors. All RJ45 cable adapters are 8-pin devices.

FEATURED PRODUCTS
DIGI INTERNATIONAL