76000645

Digi
888-76000645
76000645

Mfr.:

Description:
Ethernet Cables / Networking Cables Digi 48" RJ-45/DB-9F Crossover 10 pin

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,68 € 32,68 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Adapter Cable
RJ45
10 Position
DB9
9 Position
Male / Female
Bulk
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 89,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

76000645 Ethernet Cable

Digi 76000645 Ethernet Cable consist of a 10-pin RJ-45 plug connected through four-foot cable to a DB-9 (female) connector. This crossover cable is used with bay accelar, nortel, and other DTE devices.

FEATURED PRODUCTS
DIGI INTERNATIONAL