70001862

Digi
860-70001862
70001862

Mfr.:

Description:
Servers Digi One 1A DIN Rail Device Server

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
395,60 € 395,60 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Serial Device Servers
230 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
9 V
30 V
0 C
+ 60 C
Brand: Digi
Dimensions: 4.7 in x 0.9 in x 4 in
Product Type: Servers
Series: One SP
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: One
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.