20-668-0030

694-20-668-0030
20-668-0030

Mfr.:

Description:
Interface - I/O Expanders RIO CHIP BULK PACKS STARTING 132PCS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TQFP-64
Serial, SPI
8 I/O
Without Interrupt
3 V
3.6 V
40 MHz
- 35 C
+ 70 C
Tray
Without ESD Protection
Brand: Digi
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Output Current: 31.3 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL