20-668-0011

694-20-668-0011
20-668-0011

Mfr.:

Description:
Microprocessors - MPU Rabbit 3000A LQFP Microprocessor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rabbit 3000
1 Core
8 bit
55 MHz
LQFP-128
1.8 V to 3.6 V
Rabbit 3000
SMD/SMT
- 55 C
+ 85 C
Tray
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Size: 32 B
Interface Type: I2C, SPI
Memory Type: VRAM
Moisture Sensitive: Yes
Number of I/Os: 56 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 2,587 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

FEATURED PRODUCTS
DIGI INTERNATIONAL