20-101-0889

812-20-101-0889
20-101-0889

Mfr.:

Description:
Single Board Computers BL2600 Wolf

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Small Form Factor
Rabbit Semiconductor
Rabbit 3000
Rabbit 3000
44 MHz
0 GB
0 GB
9 V to 36 V
Ethernet, RS-232/485
- 40 C
+ 70 C
126 mm x 123 mm x 25 mm
Battery Backup Switching: Backup Battery
Brand: Digi
Description/Function: Computer Module
Flash: 512 kB
Memory Size: 512 kB
Memory Type: SRAM
Number of Cores: 1 Core
Power Consumption: 25 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 142,884 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8517620090
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BL2600 WOLF™

Digi Ethernet-enabled single-board computer provides embedded systems engineers with a complete and expandable performance package. The BL2600 Wolf ™ features include a Rabbit 3000® microprocessor @ 44.2MHz, 10/100Base-T Ethernet connectivity, 512K Flash and SRAM, 12 analog channels, and 5 serial ports. I/O can be connected via IDC headers or friction-lock connectors and can be installed on top of a motherboard with mounting holes or IDC headers.