20-101-0526

812-20-101-0526
20-101-0526

Mfr.:

Description:
Single Board Computers LP3510

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,09 € 234,09 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Single Board Computers
RoHS:  
Small Form Factor
Rabbit Semiconductor
Rabbit 3000
Rabbit 3000
7.4 MHz
0 GB
0 GB
3 V to 30 V
3-Wire, RS-232/485
- 40 C
+ 70 C
93 mm x 66 mm x 11 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Computer Module
Flash: 512 kB
Memory Type: Flash, SRAM
Number of Cores: 1 Core
Power Consumption: 600 mW
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 60,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
CNHTS:
8473309000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99