16051220

888-16051220
16051220

Mfr.:

Description:
Microprocessors - MPU SMIC Rabbit 6000 BGA292 Risk

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rabbit 6000
1 Core
16 bit
200 MHz
BGA-272
1.2 V
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Digi
Data RAM Size: 1 MB
I/O Voltage: 3.3 V
Memory Type: DRAM
Moisture Sensitive: Yes
Number of I/Os: 64 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 3,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL