101-0963

694-101-0963
101-0963

Mfr.:

Description:
Development Boards & Kits - Other Processors RCM3720 ETHERNET KIT US

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Development Kits
Rabbit 3000
20-101-0961
Brand: Digi
Description/Function: Development Kit for RCM3720 - US
Dimensions: 74.93 mm x 30.48 mm x 22.61 mm
Interface Type: Ethernet, Serial
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8537109090
USHTS:
8471500150
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.