101-0556

812-101-0556
101-0556

Mfr.:

Description:
Single Board Computers BL2000 IDC Headers

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
0 GB
0 GB
12 V
- 40 C
+ 70 C
105 mm x 87 mm x 21 mm
Battery Backup Switching: Backup Battery
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Computer Module
Flash: 256 kB
Number of Cores: 1 Core
Power Consumption: 1.5 W
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109999
CNHTS:
8537109090
USHTS:
8517620090
ECCN:
4A994