PWARC1NWSP

Dialight
645-PWARC1NWSP
PWARC1NWSP

Mfr.:

Description:
LED Lighting Modules Neutral White, 7deg 9 LED Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LED Modules, Circular
9 LED
White (Neutral White)
4100 K
900 lm
350 mA
36 V
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NC
Diameter: 61 mm
Height: 41.77 mm
Housing Colour: Silver
Power Rating: 10.8 W
Product Type: LED Bulbs & Modules
Size: 61 mm x 41.77 mm
Factory Pack Quantity: 10
Subcategory: LED Lighting
Viewing Angle: 7 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
9002909500
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT