OPXP-1-SPOT

Dialight
645-OPXP1SPOT
OPXP-1-SPOT

Mfr.:

Description:
LED Lenses & Assemblies Lens for Cree XP LED Clear 5 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LED Lenses
Lens
Cree XP-C/E
22 mm
10 deg
Bulk
Brand: Dialight
Color: Clear
Height: 11 mm
Length: 22 mm
Shape: Round
Factory Pack Quantity: 1000
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99