OPT0040014F

Dialight
645-OPT0040014F
OPT0040014F

Mfr.:

Description:
LED Lenses & Assemblies 21.3MM 40DEG W/HOLDER & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,66 € 16,60 €
1,20 € 144,00 €
1,05 € 630,00 €
0,972 € 1.049,76 €
0,963 € 2.426,76 €
0,912 € 4.596,48 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens with Holder
High Power LEDs
21.3 mm
40 deg
Tray
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 12.45 mm
Shape: Round
Factory Pack Quantity: 120
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

Total Internal Reflection (TIR) Optics

Dialight Total Internal Reflection (TIR) Optics are designed for optical efficiency with a variety of today's standard high-power LEDs. These lenses offer a wide variety of industry-leading optics to take LED lighting performance to success. The TIR lenses are round in shape and are available in 21.3mm, 35mm, and 38.5mm diameters. These lenses feature maximum efficiency, accuracy, high transmissivity, and light control. The TIR optics lenses are available in various beam angles, from narrow spots to wide floods. These TIR optics come in w/tape and w/holder and tape and the optic material is UL rated. The TIR optics are ideal for downlight, spotlight, wall wash, architecture, and illumination.