OPAA-1DF

Dialight
645-OPAA-1DF
OPAA-1DF

Mfr.:

Description:
LED Lenses & Assemblies SPOT DIFFUSER SUB LENS 6DG K2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LED Lenses
Lens
Luxeon I, III, V, K2 LED
26 mm
12 deg
Tray
Brand: Dialight
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 12.5 mm
Length: 26 mm
Shape: Round
Factory Pack Quantity: 2000
Subcategory: LED Lighting
Termination Style: Snap In
Width: 26 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99