OP-FL

Dialight
645-OP-FL
OP-FL

Mfr.:

Description:
LED Lenses & Assemblies FLARE OPTIC LUX LEDS 10X80 DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LED Lenses
Lens
Luxeon LED
20 deg, 160 deg
Tray
Brand: Dialight
Color: Clear
Height: 15.85 mm
Length: 25 mm
Shape: Rectangular
Factory Pack Quantity: 1824
Subcategory: LED Lighting
Termination Style: PCB
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.