LSP-6WW520

Dialight
645-LSP-6WW520
LSP-6WW520

Mfr.:

Description:
LED Lighting Modules LUMISPT 6 W WHT W 5X 20 OVL OPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LED Light Engines
6 LED
White (Neutral White)
3300 K
20 lm
350 mA
3.42 V
Bulk
Brand: Dialight
Diameter: 69 mm
Height: 15.5 mm
Power Rating: 7.2 W
Product Type: LED Bulbs & Modules
Size: 69 mm x 15.5 mm
Factory Pack Quantity: 1
Subcategory: LED Lighting
Viewing Angle: 5 deg x 20 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT