LML6C1CWSP

Dialight
645-LML6C1CWSP
LML6C1CWSP

Mfr.:

Description:
LED Lighting Fixtures Cool White, 5300K 6 LED Array, 80lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LED Modules
White
6 LED
5000 K
80 lm
38 mm
297 mm
Aluminum
Bulk
Brand: Dialight
Height: 15 mm
Housing Colour: Black
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 40
Subcategory: LED Lighting
Viewing Angle: 5 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
New Caledonia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT