LK1-1-G

Dialight
645-LK11G
LK1-1-G

Mfr.:

Description:
LED Lighting Fixtures Green 530 nm 1.2 Watt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Light Engines
Green
1 LED
530 nm
53 lm
14 mm
42 mm
Tray
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 7.5 mm
If - Forward Current: 350 mA
Luminous Intensity: 25 mcd
Power Rating: 1.2 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 50
Subcategory: LED Lighting
Vf - Forward Voltage: 3.42 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Dialight LinkLED™ LEDs

Single-color LinkLED™ from Dialight forms the basis of an interlinking single-color system, RGB LinkLED™ forms the basis of an interlinking red, green, and blue color system; and RGB LinkLED™ Optic is available in a choice of four beam angles: spot, medium, wide, and oval. LEDs also offer a wide beam angle of 120°.

FEATURED PRODUCTS
DIALIGHT