HL16WW

Dialight
645-HL16WW
HL16WW

Mfr.:

Description:
LED Lighting Modules Warm White, 350mA 3.6W, 42lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LED Light Engines
3 LED
White (Warm White)
180 lm
350 mA
Bulk
Brand: Dialight
Diameter: 50 mm
Height: 37.5 mm
Power Rating: 3.6 W
Product Type: LED Bulbs & Modules
Size: 50 mm x 37.5 mm
Factory Pack Quantity: 100
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
New Caledonia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT