CT2-E300

Dialight
645-CT2E300
CT2-E300

Mfr.:

Description:
Lighting Cables Input Leads 1st LinkLED

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Lighting Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
CT2, LED
2 Position
CT2, LED
2 Position
300 mm
LED Power Cable
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Lighting Cables
Factory Pack Quantity: 100
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8544429090
JPHTS:
8541400103
MXHTS:
8544420000
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT