CL230WWIP

Dialight
645-CL230WWIP
CL230WWIP

Mfr.:

Description:
LED Lighting Fixtures Warm White 2.4W 80lm 230mm Length, IP-67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LED Modules
White
2 LED
80 lm
20 mm
230 mm
Aluminum
Tray
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NC
Height: 10 mm
Power Rating: 2.4 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8539299900
USHTS:
9002909500
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT