678-1115-331F

Dialight
645-6781115331F
678-1115-331F

Mfr.:

Description:
LED Panel Mount Indicators 8mm HR/R PMI-12VDC With O Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
150 Can Dispatch in 20 Days
Minimum: 150   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 810,00 €
4,91 € 2.455,00 €
4,75 € 4.750,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
20 deg
Indicators
Red
8.5 mm
Panel Mount
Wire
20 mA
12 V
320 mcd
Dome
678
Bulk
Brand: Dialight
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

670 LED Panel Mount Indicators

Dialight 670 LED Panel Mount Indicators are designed for commercial and industrial use, with a wide range of colors and housings. They offer low power consumption and generate no heat. These LEDs feature a front panel mounting design, allowing for quick and easy installation. Applications include power indication, status indication, maintenance and warning indication, and instrumentation.