677-3135-331F

Dialight
645-6773135331F
677-3135-331F

Mfr.:

Description:
LED Panel Mount Indicators 7mm HR/R PMI-12VDC With O Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
4,03 € 40,30 €
3,16 € 316,00 €
3,08 € 3.080,00 €
3,04 € 7.600,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
7.2 mm
Panel Mount
Wire
20 mA
12 V
1.37 cd
Stovepipe
677
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
IP Rating: IP66
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

670 LED Panel Mount Indicators

Dialight 670 LED Panel Mount Indicators are designed for commercial and industrial use, with a wide range of colors and housings. They offer low power consumption and generate no heat. These LEDs feature a front panel mounting design, allowing for quick and easy installation. Applications include power indication, status indication, maintenance and warning indication, and instrumentation.