655-1403-104F

Dialight
645-655-1403-104F
655-1403-104F

Mfr.:

Description:
LED Panel Mount Indicators 0.5in SnapIn PCB FLAT BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,34 € 23,40 €
2,19 € 219,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Blue
12.7 mm
Snap-In
20 mA
12 V
Flat Disc
655
Bulk
Brand: Dialight
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

655 Series LED Panel Mount Indicators

Dialight 655 LED Panel Mount Indicators are designed with a hole size of 0.5-inch and a snap-in mounting style. These LED indicators are available in two different variants, a flat lens with 0.138-inch panel thickness and a domed lens with 0.216-inch panel thickness. The panel mount indicators are connected through solder terminals (flat lens only) or wire leads. These LED indicators operate in 12VDC or 24VDC voltage options. The panel mount indicators are available in various colors like red, green, yellow, and blue, which are made of polycarbonate material. The panel mount LED indicators are designed for various applications such as main power indication, remote power indication, status indication, maintenance indication, warning indication, and instrumentation.