622-1101-304F

Dialight
645-622-1101-304F
622-1101-304F

Mfr.:

Description:
LED Panel Mount Indicators 22mm FLT PMI RED 3VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,59 € 16,59 €
13,41 € 134,10 €
12,35 € 1.235,00 €
11,40 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
Red
22 mm
Wire
Diffused
13.8 mm
15 mA
3 V
200 mcd
Round Flat
622
Bulk
Brand: Dialight
IP Rating: IP66, IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

62x Heavy Duty Panel-Mount Indicators

Dialight 62x Heavy Duty Panel-Mount Indicators are designed for high-end aesthetics paired with sturdy construction. These RoHS-compliant indicators are non-magnetic, corrosion-resistant for both indoor and outdoor use, and secured to prevent dirt, dust, and water penetration. The 62x indicators operate at a temperature range of -25°C to +70°C. These indicators feature an operating voltage of 3VDC when the external resistor is required and 6VDC, 12VDC, and 24VDC when the internal resistor is included. Typical applications include status indication, main power and remote power indication, instrumentation, maintenance, and warning indication.