621-1124-304F

Dialight
645-621-1124-304F
621-1124-304F

Mfr.:

Description:
LED Panel Mount Indicators 22mm FLT PMI RGB 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
54
Expected 5/27/2026
75
Expected 7/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,76 € 19,76 €
15,76 € 157,60 €
13,51 € 1.351,00 €
12,49 € 6.245,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
Red, Green, Blue
22 mm
Wire
Clear
13.8 mm
15 mA
24 V
200 mcd, 250 mcd, 300 mcd
Round Flat
621
Bulk
Brand: Dialight
IP Rating: IP66, IP67
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

62x Heavy Duty Panel-Mount Indicators

Dialight 62x Heavy Duty Panel-Mount Indicators are designed for high-end aesthetics paired with sturdy construction. These RoHS-compliant indicators are non-magnetic, corrosion-resistant for both indoor and outdoor use, and secured to prevent dirt, dust, and water penetration. The 62x indicators operate at a temperature range of -25°C to +70°C. These indicators feature an operating voltage of 3VDC when the external resistor is required and 6VDC, 12VDC, and 24VDC when the internal resistor is included. Typical applications include status indication, main power and remote power indication, instrumentation, maintenance, and warning indication.