620-1143-117F

Dialight
645-620-1143-117F
620-1143-117F

Mfr.:

Description:
LED Panel Mount Indicators 8mm Protruding RGY 12VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
5,94 € 59,40 €
5,57 € 557,00 €
4,99 € 2.495,00 €
4,86 € 4.860,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
- 40 C to + 70 C
LED Panel Mount Indicators
8.2 mm
Panel Mount
Wire
Transparent
15 mA
12 VDC
3000 mcd
Flat Disc
620 LED PMI
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IK10, IP67
Lead Length: 6 in
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

62x Heavy Duty Panel-Mount Indicators

Dialight 62x Heavy Duty Panel-Mount Indicators are designed for high-end aesthetics paired with sturdy construction. These RoHS-compliant indicators are non-magnetic, corrosion-resistant for both indoor and outdoor use, and secured to prevent dirt, dust, and water penetration. The 62x indicators operate at a temperature range of -25°C to +70°C. These indicators feature an operating voltage of 3VDC when the external resistor is required and 6VDC, 12VDC, and 24VDC when the internal resistor is included. Typical applications include status indication, main power and remote power indication, instrumentation, maintenance, and warning indication.