59935A0147IRF

Dialight
645-59935A0147IRF
59935A0147IRF

Mfr.:

Description:
Infrared Emitters SMD LED, 1206 with Dome Lens Infrared 850nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,122 € 732,00 €
0,115 € 1.150,00 €
0,113 € 2.712,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
32.5 mW/sr
20 mA
1.4 V
- 40 C
+ 85 C
1206 (3216 metric)
Reel
Brand: Dialight
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: 599
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: MicroLED
Viewing Angle: 20 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.