5992100147F

Dialight
Not Assigned
5992100147F

Mfr.:

Description:
White LEDs 0805 SMD LED WHITE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: White LEDs
White LEDs
SMD/SMT
0805 (2012 metric)
430 cd
130 deg
20 mA
3.3 V
2 mm
1.3 mm
0.8 mm
- 40 C
+ 85 C
Diffused, Tinted
599
Brand: Dialight
Configuration: Single
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99