5991QC0147IRF

Dialight
645-5991QC0147IRF
5991QC0147IRF

Mfr.:

Description:
Infrared Emitters SMD LED, 1208 Side View Infrared 940nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,354 € 1.062,00 €
0,337 € 2.022,00 €
0,315 € 2.835,00 €
0,306 € 7.344,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
43 mW/sr
100 mA
1.4 V
- 40 C
+ 85 C
1208 (3020 metric)
Reel
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: 599
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Tradename: MicroLED
Viewing Angle: 140 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99