599-1160-147F

Dialight
645-599-1160-147F
599-1160-147F

Mfr.:

Description:
Single Colour LEDs SMD LED 0805 2.0x1.3x0.8mm Yellow-Grn 7"Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.980

Stock:
11.980 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,202 € 2,02 €
0,135 € 13,50 €
0,094 € 47,00 €
0,083 € 83,00 €
0,077 € 154,00 €
Full Reel (Order in multiples of 4000)
0,057 € 228,00 €
0,053 € 424,00 €
0,051 € 1.224,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0805 (2012 metric)
571 nm
20 mA
2.1 V
Diffused, Non-Tinted
599
Reel
Cut Tape
Brand: Dialight
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 71 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: MicroLED
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

599 Single Color SMD LEDs with Lenses

Dialight 599 Single Color SMD LEDs with Lenses are available with domed or rectangular lens shapes in a 1206 case size with 40°, 70°, and 140° viewing angle options. The surface mount, top view LEDs feature clear or water-clear lens transparency with orange, red, green, yellow, yellow-green, true green, blue, and cool white illumination. Operating within the -40°C to 85°C range, the 599 Single Color SMD LEDs with Lenses provide a 2.4V or 3.6V forward voltage, 20mA forward current, and a 72mW to 111mW power rating range.

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.