599-0R40-137F

Dialight
546-599-0R40-137F
599-0R40-137F

Mfr.:

Description:
Single Colour LEDs SMD LED 0605 Right Angle Yellow 7" Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.973

Stock:
11.973 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,119 € 1,19 €
0,09 € 9,00 €
0,085 € 42,50 €
0,084 € 84,00 €
Full Reel (Order in multiples of 3000)
0,074 € 222,00 €
0,068 € 1.632,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
590 nm
20 mA
2 V
Water Clear
599
Reel
Cut Tape
Brand: Dialight
Configuration: Single
Height: 1.1 mm
Length: 1.7 mm
Luminous Intensity: 135 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: MicroLED
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.

599 MicroLED® Single Color Right-Angle SMD LEDs

Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs are highly efficient compact lighting solutions designed to deliver bright indications in a small form factor. These SMD LEDs feature a right-angle design and a low profile while maintaining high-performance brightness. The 599 MicroLED® SMD LEDs are compatible with automated placement equipment and offer Moisture Sensitivity Level 2, and are RoHS compliant. These right-angle Surface Mount Device (SMD) LEDs are ideal for various space-constrained applications. Typical applications include indicator lights for industrial equipment, consumer electronics, automotive systems, optical communications, medical devices, and control panels.