599-0H10-147F

Dialight
645-599-0H10-147F
599-0H10-147F

Mfr.:

Description:
Single Colour LEDs SMD Side PLCC 2.80x1.20x0.80mm Red 7" Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.000
Expected 7/22/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,384 € 3,84 €
0,256 € 25,60 €
0,178 € 89,00 €
0,163 € 163,00 €
Full Reel (Order in multiples of 2000)
0,138 € 276,00 €
0,135 € 540,00 €
0,123 € 1.230,00 €
0,118 € 2.832,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
2.8 mm x 1.2 mm x 0.8 mm
620 nm
Red
20 mA
2 V
Clear
599
Reel
Cut Tape
Brand: Dialight
Configuration: Single
Height: 0.8 mm
Length: 2.8 mm
Luminous Intensity: 500 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Red LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.

599 MicroLED® Single-Color SMD LEDs with Side PLCC

Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCC are available in blue, green, red, and white color options built using InGaN or AlGaInP die material. These LEDs feature a small PLCC‑2 package measuring 2.8mm x 1.2mm x 0.8mm, making it suitable for space‑constrained PCB layouts. The 599 SMD LEDs operate at a typical forward current of 20mA with a 1.6V to 3.7V forward voltage range. These LEDs offer a 120° viewing angle, 5V reverse voltage, and 10μA reverse current intensity (VR=5V). The 599 SMD LEDs support a wide operating temperature range of -40°C to 85°C.