599-0760-147F

Dialight
645-599-0760-147F
599-0760-147F

Mfr.:

Description:
Single Colour LEDs 0603 SMD LED DOME LENS YEL-GRN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.000

Stock:
12.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,226 € 2,26 €
0,151 € 15,10 €
0,105 € 52,50 €
0,093 € 93,00 €
0,086 € 172,00 €
Full Reel (Order in multiples of 4000)
0,079 € 316,00 €
0,072 € 576,00 €
0,07 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1.6 mm x 0.8 mm x 0.95 mm
571 nm
Green, Yellow
20 mA
2.1 V
48 mW
Clear
Dome
Reel
Cut Tape
Brand: Dialight
Configuration: Dual
Height: 0.95 mm
Length: 1.6 mm
Luminous Intensity: 180 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Bi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 55 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

599 MicroLED® Single-Color 0603 Domed Lens LEDs

Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDs are available in red, red-orange, yellow, yellow-green, green, and blue options. The red, red-orange, yellow, and yellow-green LEDs use AlInGaP die material, while the green and blue LEDs use InGaN die material. These LEDs offer a 55° viewing angle for red, red-orange, yellow, and yellow-green variants, and a 35° viewing angle for green and blue options. The 599 domed lens LEDs feature Moisture Sensitivity Level (MSL) 2a and are compatible with automatic placement equipment. These LEDs are available in 1.60mm x 0.80mm x 0.95mm dimensions, RoHS-compliant, and operate within the -40°C to 85°C temperature range.