599-0291-007F

Dialight
645-599-0291-007F
599-0291-007F

Mfr.:

Description:
Single Colour LEDs SMD 1206 BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.987
Expected 7/1/2026
8.000
Expected 9/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,21 € 2,10 €
0,16 € 16,00 €
0,13 € 65,00 €
0,12 € 120,00 €
0,11 € 220,00 €
Full Reel (Order in multiples of 4000)
0,089 € 356,00 €
0,088 € 704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1206 (3216 metric)
470 nm
Blue
20 mA
3.2 V
105 mW
Colorless
2 mm x 1.6 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: Dialight
Height: 0.7 mm
Length: 3.2 mm
Luminous Intensity: 105 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.6 mm
Unit Weight: 612,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

599 Series Single Color MicroLED SMD LEDs

Dialight 599 Series Single Color MicroLED SMD LEDs are available in various package sizes and colors, including AllnGaP and InGaN technology. The LEDs operate at a temperature range of -40 to +100 and a junction temperature of 105°. Package sizes offered are 0603, 0805, and 1206. Offering different lens features, intensities, and colors, the 599 Series provides a cost-effective solution for many applications.