599-0190-137F

Dialight
645-599-0190-137F
599-0190-137F

Mfr.:

Description:
Single Colour LEDs SMD LED 0805 0.80mm ht Blue 7" Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.802

Stock:
10.802 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,129 € 1,29 €
0,098 € 9,80 €
0,094 € 47,00 €
0,088 € 88,00 €
0,077 € 154,00 €
Full Reel (Order in multiples of 4000)
0,077 € 308,00 €
0,074 € 1.776,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0805 (2012 metric)
470 nm
20 mA
3.2 V
Water Clear
599
Reel
Cut Tape
Brand: Dialight
Configuration: Single
Height: 0.8 mm
Length: 2 mm
Luminous Intensity: 125 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: MicroLED
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99