599-0070-227F

Dialight
645-599-0070-227F
599-0070-227F

Mfr.:

Description:
Multi-Colour LEDs 0603 SMD Red/Yellow-Green

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.000
Expected 7/22/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,292 € 2,92 €
0,195 € 19,50 €
0,135 € 67,50 €
0,12 € 120,00 €
0,111 € 222,00 €
Full Reel (Order in multiples of 4000)
0,103 € 412,00 €
0,094 € 752,00 €
0,09 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
Red, Yellow-Green
576 nm, 636 nm
120 deg
20 mA
2.4 V
Colorless
1.1 mm
Rectangular
Water Clear
Brand: Dialight
Configuration: Dual
Height: 0.6 mm
Length: 1.6 mm
Luminous Intensity: 51 mcd, 30 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

599 MicroLED® Bi-Color 0603 SMD LEDs

Dialight 599 MicroLED® Bi-Color 0603 SMD LEDs are available in red, blue, yellow, green, and yellow-green options. The red, yellow, and yellow-green LEDs use AlGaInP die material, while the green and blue LEDs use InGaN die material. These LEDs offer a 120° viewing angle, power dissipation of 72mW and 111mW, a forward current of 30mA, and a reverse voltage of 5V. The 599 bi-color LEDs feature Moisture Sensitivity Level (MSL) 3 and are compatible with automatic placement equipment. These LEDs are available in 1.60mm x 0.80mm x 0.60mm dimensions, RoHS-compliant, and operate within the -40°C to 85°C temperature range.