5988H10313F

Dialight
645-5988H10313F
5988H10313F

Mfr.:

Description:
Multi-Colour LEDs RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.555

Stock:
12.555 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,242 € 2,42 €
0,172 € 17,20 €
0,14 € 70,00 €
0,121 € 121,00 €
Full Reel (Order in multiples of 6000)
0,09 € 540,00 €
0,085 € 1.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
623 nm, 524 nm, 469 nm
110 deg
20 mA
2.4 V, 3.3 V, 3.3 V
48 mW, 50 mW, 50 mW
Colorless
Square
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.6 mm
Length: 1.7 mm
Luminous Intensity: 330 mcd, 880 mcd, 102 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 6000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

RGB Surface Mount LEDs

Dialight RGB Surface Mount LEDs are RoHS-certified LEDs. These LEDs feature a viewing angle of 110° or 120°, tricolor output, 5V reverse output, top mounting orientation, and operate at a -30°C to 85°C temperature range. The Dialight RGB Surface Mount LEDs also feature a surface non-reflective black appearance, high luminous intensity, low power consumption, and good reliability. These LEDs are used in outdoor and indoor full-color displays, automobile dashboard illumination, industrial, and rigid strip accent lighting.