5988G10313F

Dialight
645-5988G10313F
5988G10313F

Mfr.:

Description:
Multi-Colour LEDs RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,247 € 2,47 €
0,176 € 17,60 €
0,147 € 73,50 €
0,136 € 136,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,112 € 672,00 €
0,102 € 918,00 €
0,10 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-6
RGB
623 nm, 524 nm, 469 nm
110 deg
20 mA
2.4 V, 3.4 V, 3.4 V
60 mW, 68 mW, 68 mW
Colorless
Square
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.45 mm
Length: 2.8 mm
Luminous Intensity: 780 mcd, 1.85 cd, 420 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

RGB Surface Mount LEDs

Dialight RGB Surface Mount LEDs are RoHS-certified LEDs. These LEDs feature a viewing angle of 110° or 120°, tricolor output, 5V reverse output, top mounting orientation, and operate at a -30°C to 85°C temperature range. The Dialight RGB Surface Mount LEDs also feature a surface non-reflective black appearance, high luminous intensity, low power consumption, and good reliability. These LEDs are used in outdoor and indoor full-color displays, automobile dashboard illumination, industrial, and rigid strip accent lighting.