5988F10313F

Dialight
645-5988F10313F
5988F10313F

Mfr.:

Description:
Multi-Colour LEDs RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.955

Stock:
5.955
Can Dispatch Immediately
On Order:
9.000
Expected 9/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,257 € 2,57 €
0,183 € 18,30 €
0,151 € 75,50 €
0,139 € 139,00 €
Full Reel (Order in multiples of 3000)
0,124 € 372,00 €
0,112 € 672,00 €
0,102 € 918,00 €
0,10 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-6
RGB
623 nm, 523 nm, 469 nm
120 deg
20 mA
2.4 V, 3.6 V, 3.6 V
60 mW, 90 mW, 90 mW
Colorless
Round Flat
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.8 mm
Length: 3.7 mm
Luminous Intensity: 760 mcd, 1.9 cd, 450 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99