598-8D80-102F

Dialight
645-598-8D80-102F
598-8D80-102F

Mfr.:

Description:
Single Colour LEDs 598 SMD LED 0603 pkg RA Green 525nm Sample

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,415 € 4,15 €
Full Reel (Order in multiples of 20)
0,415 € 8,30 €
0,277 € 27,70 €
0,191 € 95,50 €
0,169 € 169,00 €
0,157 € 392,50 €
0,146 € 730,00 €
0,133 € 1.330,00 €
0,128 € 3.200,00 €

Similar Product

Dialight 598-8D80-107F
Dialight
Single Colour LEDs SM 0603 RANG GRN 527nm 7" RL

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
525 nm
Green
20 mA
2.8 V
105 mW
Colorless
1.23 mm x 0.8 mm
Rectangular
Non-Diffused
Reel
Cut Tape
Brand: Dialight
Height: 0.98 mm
Length: 1.6 mm
Luminous Intensity: 135 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.