598-8B80-107F

Dialight
645-598-8B80-107F
598-8B80-107F

Mfr.:

Description:
Single Colour LEDs 3528 PLCC2 SMD LED GREEN INGAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
6.000
Expected 6/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,297 € 2,97 €
0,22 € 22,00 €
0,187 € 93,50 €
0,181 € 181,00 €
Full Reel (Order in multiples of 2000)
0,163 € 326,00 €
0,151 € 604,00 €
0,142 € 1.420,00 €
0,139 € 3.336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
525 nm
Green
20 mA
2.8 V
100 mW
Colorless
3.5 mm x 2.8 mm
Round Flat
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Dialight
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 1.75 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.